Part Details for PTMUX1308QBQBRQ1 by Texas Instruments
Overview of PTMUX1308QBQBRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTMUX1308QBQBRQ1
PTMUX1308QBQBRQ1 CAD Models
PTMUX1308QBQBRQ1 Part Data Attributes
|
PTMUX1308QBQBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTMUX1308QBQBRQ1
Texas Instruments
Automotive, 5-V, 8:1, 1-channel general-purpose multiplexer with 1.8-V logic control 16-WQFN -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HQCCN, LCC16(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-23 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-XQCC-N16 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 1500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Screening Level | AEC-Q100 | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 85 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for PTMUX1308QBQBRQ1
This table gives cross-reference parts and alternative options found for PTMUX1308QBQBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTMUX1308QBQBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTMUX1308BQBR | 5-V, 8:1, 1-channel general-purpose multiplexer with 1.8-V logic control 16-WQFN -40 to 125 | Texas Instruments | PTMUX1308QBQBRQ1 vs PTMUX1308BQBR |
TMUX1308BQBR | 5-V, 8:1, 1-channel general-purpose multiplexer with 1.8-V logic control 16-WQFN -40 to 125 | Texas Instruments | PTMUX1308QBQBRQ1 vs TMUX1308BQBR |