Part Details for PTMUX6221DGSR by Texas Instruments
Overview of PTMUX6221DGSR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTMUX6221DGSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 200 |
|
RFQ |
Part Details for PTMUX6221DGSR
PTMUX6221DGSR CAD Models
PTMUX6221DGSR Part Data Attributes
|
PTMUX6221DGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTMUX6221DGSR
Texas Instruments
36-V, latch-up immune, 1:1 (SPST) 2 channel precision switch with 1.8V logic (active high) 10-VSSOP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 7.5 MHz | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.24 A | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 350 ns | |
Switch-on Time-Max | 380 ns | |
Technology | SOI-CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |