Part Details for PTMUX7222DGSR by Texas Instruments
Overview of PTMUX7222DGSR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTMUX7222DGSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 200 |
|
RFQ |
Part Details for PTMUX7222DGSR
PTMUX7222DGSR CAD Models
PTMUX7222DGSR Part Data Attributes
|
PTMUX7222DGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTMUX7222DGSR
Texas Instruments
44-V, latch-up immune, 1:1 (SPST) 2 channel precision switch with 1.8V logic (active low) 10-VSSOP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 75 MHz | |
JESD-30 Code | S-PDSO-G10 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Supply Current-Max (Isup) | 0.072 mA | |
Supply Voltage-Max (Vsup) | 44 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 210 ns | |
Switch-on Time-Max | 200 ns | |
Technology | SOI-CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |