| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PTMUX7308FPWR | Texas Instruments | Check for Price | Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO16 | PTMUX7308FRRPR vs PTMUX7308FPWR |
| TMUX7308FPWR | Texas Instruments | Check for Price | Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO16 | PTMUX7308FRRPR vs TMUX7308FPWR |
Part Details for PTMUX7308FRRPR by Texas Instruments
Results Overview of PTMUX7308FRRPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTMUX7308FRRPR Information
PTMUX7308FRRPR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for PTMUX7308FRRPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS | 9762 |
|
RFQ |
US Tariff Estimator: PTMUX7308FRRPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PTMUX7308FRRPR Part Data Attributes
|
|
PTMUX7308FRRPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTMUX7308FRRPR
Texas Instruments
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Wqfn-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| Bandwidth-Nom | 80 Mhz | |
| JESD-30 Code | S-XQCC-N16 | |
| Length | 4 Mm | |
| Neg Supply Voltage-Max (Vsup) | -22 V | |
| Neg Supply Voltage-Min (Vsup) | -5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 65 Db | |
| On-state Resistance Match-Nom | 6 Ω | |
| On-state Resistance-Max (Ron) | 390 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Common Output | |
| Package Body Material | Unspecified | |
| Package Code | HQCCN | |
| Package Equivalence Code | LCC16(UNSPEC) | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug | |
| Seated Height-Max | 0.8 Mm | |
| Signal Current-Max | 0.0143 A | |
| Supply Current-Max (Isup) | 1 Ma | |
| Supply Voltage-Max (Vsup) | 22 V | |
| Supply Voltage-Min (Vsup) | 5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 400 Ns | |
| Switch-on Time-Max | 400 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |
Alternate Parts for PTMUX7308FRRPR
This table gives cross-reference parts and alternative options found for PTMUX7308FRRPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTMUX7308FRRPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.