Part Details for PTN3300AHF2,518 by NXP Semiconductors
Overview of PTN3300AHF2,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PTN3300AHF2,518
PTN3300AHF2,518 CAD Models
PTN3300AHF2,518 Part Data Attributes
|
PTN3300AHF2,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN3300AHF2,518
NXP Semiconductors
PTN3300AHF2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 488 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for PTN3300AHF2,518
This table gives cross-reference parts and alternative options found for PTN3300AHF2,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN3300AHF2,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN3300AHF | IC SPECIALTY CONSUMER CIRCUIT, PQCC48, 7 X 7 MM, 0.70 MM HEIGHT, PLASTIC, SOT1031-1, HWQFN-488, Consumer IC:Other | NXP Semiconductors | PTN3300AHF2,518 vs PTN3300AHF |
PTN3300AHF2 | IC SPECIALTY CONSUMER CIRCUIT, PQCC48, 7 X 7 MM, 0.65 MM HEIGHT, PLASTIC, SOT1074-1, HWQFN-488, Consumer IC:Other | NXP Semiconductors | PTN3300AHF2,518 vs PTN3300AHF2 |
PTN3300AHF,518 | PTN3300AHF | NXP Semiconductors | PTN3300AHF2,518 vs PTN3300AHF,518 |