Part Details for PTN5150AHXZ by NXP Semiconductors
Overview of PTN5150AHXZ by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for PTN5150AHXZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN5150AHXZ
|
EBV Elektronik | CCL Logic 12-Pin X2QFN T/R (Alt: PTN5150AHXZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for PTN5150AHXZ
PTN5150AHXZ CAD Models
PTN5150AHXZ Part Data Attributes
|
PTN5150AHXZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN5150AHXZ
NXP Semiconductors
PTN5150A - CC logic for USB Type-C applications QFN 12-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC12,.06SQ,16 | |
Pin Count | 12 | |
Manufacturer Package Code | SOT1355-1 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N12 | |
Length | 1.6 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12,.06SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | 5 | |
Width | 1.6 mm |