Part Details for PTPS25830QWRHBTQ1 by Texas Instruments
Overview of PTPS25830QWRHBTQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTPS25830QWRHBTQ1
PTPS25830QWRHBTQ1 CAD Models
PTPS25830QWRHBTQ1 Part Data Attributes
|
PTPS25830QWRHBTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTPS25830QWRHBTQ1
Texas Instruments
USB Type-C and SDP/CDP charge port converter with short to BATT protection and cable compensation 32-VQFN -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for PTPS25830QWRHBTQ1
This table gives cross-reference parts and alternative options found for PTPS25830QWRHBTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTPS25830QWRHBTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS25830QWRHBTQ1 | USB Type-C® and SDP/CDP charge port converter with short to BATT protection and cable compens 32-VQFN -40 to 125 | Texas Instruments | PTPS25830QWRHBTQ1 vs TPS25830QWRHBTQ1 |
TPS25830QWRHBRQ1 | USB Type-C® and SDP/CDP charge port converter with short to BATT protection and cable compens 32-VQFN -40 to 125 | Texas Instruments | PTPS25830QWRHBTQ1 vs TPS25830QWRHBRQ1 |