Part Details for LM61435AANQRJRRQ1 by Texas Instruments
Overview of LM61435AANQRJRRQ1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM61435AANQRJRRQ1 | Texas Instruments | Automotive 3-V to 36-V, 3.5-A synchronous step-down converter |
Price & Stock for LM61435AANQRJRRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM61435AANQRJRRQ1CT-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1304 / $4.3200 | Buy Now |
DISTI #
595-M61435AANQRJRRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 3-V to 36-V, 3.5-A synchronous step-down converter 14-VQFN-HR -40 to 150 RoHS: Compliant | 2923 |
|
$2.0500 / $4.1100 | Buy Now |
Part Details for LM61435AANQRJRRQ1
LM61435AANQRJRRQ1 CAD Models
LM61435AANQRJRRQ1 Part Data Attributes
|
LM61435AANQRJRRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM61435AANQRJRRQ1
Texas Instruments
Automotive 3-V to 36-V, 3.5-A synchronous step-down converter 14-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQCCN, LCC14(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-13 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC14(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for LM61435AANQRJRRQ1
This table gives cross-reference parts and alternative options found for LM61435AANQRJRRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM61435AANQRJRRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLMQ66430R5RXBR | 36-V, 3-A low-EMI synchronous step-down converter with 1.5-µA IQ 14-VQFN-FCRLF -40 to 150 | Texas Instruments | LM61435AANQRJRRQ1 vs PLMQ66430R5RXBR |
LM61435AFSQRJRRQ1 | Automotive 3-V to 36-V, 3.5-A synchronous step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | LM61435AANQRJRRQ1 vs LM61435AFSQRJRRQ1 |
LT3971IMSE-3.3#PBF | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | Analog Devices Inc | LM61435AANQRJRRQ1 vs LT3971IMSE-3.3#PBF |
TPS25831QWRHBRQ1 | USB Type-C™ DCP Charge port converter with STB protection, cable comp. and thermal foldback 32-VQFN -40 to 125 | Texas Instruments | LM61435AANQRJRRQ1 vs TPS25831QWRHBRQ1 |
LMQ66430MC3RXBRQ1 | Automotive 36-V, 3-A low EMI synchronous step-down converter with 1.5-µA IQ 14-VQFN-FCRLF -40 to 150 | Texas Instruments | LM61435AANQRJRRQ1 vs LMQ66430MC3RXBRQ1 |
TPS65257RHAR | 4.5v to 16v input, 3A/2A/2A output Synchronous triple buck converter with USB switch 40-VQFN -40 to 85 | Texas Instruments | LM61435AANQRJRRQ1 vs TPS65257RHAR |
PTPS25831QWRHBTQ1 | USB Type-C, DCP charge port converter with STB protection, cable comp. and thermal foldback 32-VQFN -40 to 125 | Texas Instruments | LM61435AANQRJRRQ1 vs PTPS25831QWRHBTQ1 |
MAX16974AUE/V+ | Switching Regulator, Current-mode, 3.5A, 2480kHz Switching Freq-Max, BICMOS, PDSO16, ROHS COMPLIANT, TSSOP-16 | Maxim Integrated Products | LM61435AANQRJRRQ1 vs MAX16974AUE/V+ |
TPS652510RHAT | 4.5-V to 16-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 85 | Texas Instruments | LM61435AANQRJRRQ1 vs TPS652510RHAT |
PTPS25830QWRHBTQ1 | USB Type-C and SDP/CDP charge port converter with short to BATT protection and cable compensation 32-VQFN -40 to 125 | Texas Instruments | LM61435AANQRJRRQ1 vs PTPS25830QWRHBTQ1 |