-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V-60-V, 31mΩ, 0.6-6A eFuse with output power limiting and surge protection 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTPS26631PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTPS26631PWPR
Texas Instruments
4.5-V-60-V, 31mΩ, 0.6-6A eFuse with output power limiting and surge protection 20-HTSSOP -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-08-25 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PTPS26631PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTPS26631PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS26635RGER | 4.5-V to 60-V, 31mΩ, 0.6-6A eFuse with output power limiting and surge protection 24-VQFN -40 to 125 | Texas Instruments | PTPS26631PWPR vs TPS26635RGER |
PTPS26631RGET | 60V, 6A Power Limiting, Surge Protection Industrial eFuse 24-VQFN -40 to 125 | Texas Instruments | PTPS26631PWPR vs PTPS26631RGET |
TPS26631RGER | 4.5-V to 60-V, 31mΩ, 0.6-6A eFuse with output power limiting and surge protection 24-VQFN -40 to 125 | Texas Instruments | PTPS26631PWPR vs TPS26631RGER |
PTPS16630RGET | 60V, 6A Power Limiting eFuse 24-VQFN -40 to 125 | Texas Instruments | PTPS26631PWPR vs PTPS16630RGET |
TPS26633RGER | 4.5-V to 60-V, 31mΩ, 0.6-6A eFuse with output power limiting and surge protection 24-VQFN -40 to 125 | Texas Instruments | PTPS26631PWPR vs TPS26633RGER |
PTPS26630RGET | 60V, 6A Power Limiting, Surge Protection Industrial eFuse 24-VQFN -40 to 125 | Texas Instruments | PTPS26631PWPR vs PTPS26630RGET |
TPS26632RGET | 4.5-V to 60-V, 31mΩ, 0.6-6A eFuse with output power limiting and surge protection 24-VQFN -40 to 125 | Texas Instruments | PTPS26631PWPR vs TPS26632RGET |
TPS26633PWPR | 4.5-V to 60-V, 31mΩ, 0.6-6A eFuse with output power limiting and surge protection 20-HTSSOP -40 to 125 | Texas Instruments | PTPS26631PWPR vs TPS26633PWPR |
TPS26632RGER | 4.5-V to 60-V, 31mΩ, 0.6-6A eFuse with output power limiting and surge protection 24-VQFN -40 to 125 | Texas Instruments | PTPS26631PWPR vs TPS26632RGER |
PTPS26635RGET | 60V, 6A Power Limiting, Surge Protection Industrial eFuse 24-VQFN -40 to 125 | Texas Instruments | PTPS26631PWPR vs PTPS26635RGET |