-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V, 35-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTPS2HB35BQPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTPS2HB35BQPWPRQ1
Texas Instruments
40-V, 35-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-03 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 36 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Turn-off Time | 100 µs | |
Turn-on Time | 100 µs |
This table gives cross-reference parts and alternative options found for PTPS2HB35BQPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTPS2HB35BQPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2HB35BQPWPRQ1 | 40-V, 35-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | Texas Instruments | PTPS2HB35BQPWPRQ1 vs TPS2HB35BQPWPRQ1 |