PTPS3840DL16DBVRQ1
Texas Instruments
Description: Automotive high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125

Overview of PTPS3840DL16DBVRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for PTPS3840DL16DBVRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PTPS3840DL16DBVRQ1 by Texas Instruments

PTPS3840DL16DBVRQ1
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
LSSOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-05-02
Samacsys Manufacturer
Texas Instruments
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.0007 mA
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+1.6V
Width
1.6 mm
Want to compare parts?
  1. PTPS3840DL16DBVRQ1
    Texas Instruments
    Automotive high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125
    VS

Alternate Parts for PTPS3840DL16DBVRQ1

This table gives cross-reference parts and alternative options found for PTPS3840DL16DBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTPS3840DL16DBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS3840PL16DBVRQ1 Automotive high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125 Texas Instruments PTPS3840DL16DBVRQ1 vs TPS3840PL16DBVRQ1
MAX6464XR16+T Ultra-Low-Power Voltage Detectors and µP Supervisory Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C Analog Devices Inc PTPS3840DL16DBVRQ1 vs MAX6464XR16+T
MAX6464XR16-T Power Supply Support Circuit, Fixed, 1 Channel, +1.6VV, BICMOS, PDSO3, SC-70, 3 PIN Maxim Integrated Products PTPS3840DL16DBVRQ1 vs MAX6464XR16-T
MAX6464XR16+T Power Supply Support Circuit, Fixed, 1 Channel, +1.6VV, BICMOS, PDSO3, LEAD FREE, SC-70, 3 PIN Maxim Integrated Products PTPS3840DL16DBVRQ1 vs MAX6464XR16+T
TPS3840PL16DBVR Nanopower high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125 Texas Instruments PTPS3840DL16DBVRQ1 vs TPS3840PL16DBVR
MAX6464XR16+ Ultra-Low-Power Voltage Detectors and µP Supervisory Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C Analog Devices Inc PTPS3840DL16DBVRQ1 vs MAX6464XR16+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTPS3840DL16DBVRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTPS3840DL16DBVRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of PTPS3840DL16DBVRQ1 would you like to use for your alert(s)?
  • Please alert me when PTPS3840DL16DBVRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTPS3840DL16DBVRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTPS3840DL16DBVRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTPS3840DL16DBVRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTPS3840DL16DBVRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTPS3840DL16DBVRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: