Part Details for PTPS7B8550QWDRCRQ1 by Texas Instruments
Overview of PTPS7B8550QWDRCRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTPS7B8550QWDRCRQ1
PTPS7B8550QWDRCRQ1 CAD Models
PTPS7B8550QWDRCRQ1 Part Data Attributes:
|
PTPS7B8550QWDRCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTPS7B8550QWDRCRQ1
Texas Instruments
Automotive 150-mA, 40-V, low-dropout voltage regulator with integrated voltage monitoring 10-VSON -40 to 150
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC10,.11,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-07 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.255 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 42 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.035% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.075 V | |
Output Voltage1-Min | 4.925 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |
Alternate Parts for PTPS7B8550QWDRCRQ1
This table gives cross-reference parts and alternative options found for PTPS7B8550QWDRCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTPS7B8550QWDRCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7B8550QWDRCRQ1 | Automotive 150-mA, 40-V, low-dropout voltage regulator with integrated voltage monitoring 10-VSON -40 to 150 | Texas Instruments | PTPS7B8550QWDRCRQ1 vs TPS7B8550QWDRCRQ1 |