-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Temp Sensor Analog 2-Pin SMD T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTS0805100CT-ND
|
DigiKey | SENSOR RTD 100OHM 1% 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
121249 In Stock |
|
$1.0845 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTS080501B100RP100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
PTS080501B100RP100
Vishay Beyschlag
Temp Sensor Analog 2-Pin SMD T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY BEYSCHLAG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 1.25 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLATINUM | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for PTS080501B100RP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS080501B100RP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS080501B100RPU00 | RTD Platinum Sensor, 100ohm, Rectangular, Surface Mount, SMD-2 | Vishay Intertechnologies | PTS080501B100RP100 vs PTS080501B100RPU00 |
PTS080501B100RP100 | RTD Platinum Sensor, 100ohm, Rectangular, Surface Mount, SMD-2 | Vishay Intertechnologies | PTS080501B100RP100 vs PTS080501B100RP100 |