-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTD Platinum Sensor, 500ohm, Rectangular, Surface Mount, SMD-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTS080501B500RPU00
|
Avnet Americas | Temp Sensor Analog 2-Pin SMD Box - Bulk (Alt: PTS080501B500RPU00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PTS080501B500RPU00
|
Avnet Americas | Temp Sensor Analog 2-Pin SMD Box - Bulk (Alt: PTS080501B500RPU00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PTS-0805-B-PU-500R
|
TME | Sensor: temperature, Pt500, 500Ω, cl.B 0,3 %, 0805, SMD, 3850ppm/°C Min Qty: 1 | 0 |
|
$1.1000 / $1.4600 | RFQ |
DISTI #
PTS080501B500RPU00
|
Avnet Americas | Temp Sensor Analog 2-Pin SMD Box - Bulk (Alt: PTS080501B500RPU00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTS080501B500RPU00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTS080501B500RPU00
Vishay Intertechnologies
RTD Platinum Sensor, 500ohm, Rectangular, Surface Mount, SMD-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMD-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 1.25 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLATINUM | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 500 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |