Part Details for PTS120601B500RP100 by Vishay Intertechnologies
Overview of PTS120601B500RP100 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS120601B500RP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R0375
|
Newark | Pts 1206-B P1 500R |Vishay PTS120601B500RP100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.7000 | Buy Now |
DISTI #
PTS120601B500RP100
|
Avnet Americas | Temp Sensor Analog 2-Pin SMD T/R - Tape and Reel (Alt: PTS120601B500RP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0130 | Buy Now |
DISTI #
594-PTS120601B500RP
|
Mouser Electronics | Board Mount Temperature Sensors 1206 500ohms RTD 0.1mA-0.4mA RoHS: Compliant | 1324 |
|
$1.5100 / $3.3600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.5900 | Buy Now |
DISTI #
PTS120601B500RP100
|
TTI | Board Mount Temperature Sensors 1206 500ohms RTD 0.1mA-0.4mA pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.4800 / $1.5800 | Buy Now |
DISTI #
PTS120601B500RP100
|
Avnet Americas | Temp Sensor Analog 2-Pin SMD T/R - Tape and Reel (Alt: PTS120601B500RP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0130 | Buy Now |
DISTI #
PTS120601B500RP100
|
TME | Sensor: temperature, Pt500, 500Ω, cl.B 0,3 %, 1206, SMD, 3850ppm/°C Min Qty: 1000 | 0 |
|
$1.3400 | RFQ |
DISTI #
PTS120601B500RP100
|
Avnet Americas | Temp Sensor Analog 2-Pin SMD T/R - Tape and Reel (Alt: PTS120601B500RP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0130 | Buy Now |
Part Details for PTS120601B500RP100
PTS120601B500RP100 CAD Models
PTS120601B500RP100 Part Data Attributes
|
PTS120601B500RP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTS120601B500RP100
Vishay Intertechnologies
RTD Platinum Sensor, 500ohm, Rectangular, Surface Mount, SMD-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMD-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 1.6 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 3.2 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 500 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |