Part Details for PTS645SJH50SMTR92LFS by C&K
Overview of PTS645SJH50SMTR92LFS by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for PTS645SJH50SMTR92LFS
PTS645SJH50SMTR92LFS CAD Models
PTS645SJH50SMTR92LFS Part Data Attributes
|
PTS645SJH50SMTR92LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
PTS645SJH50SMTR92LFS
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | KEYPAD SWITCH |
Alternate Parts for PTS645SJH50SMTR92LFS
This table gives cross-reference parts and alternative options found for PTS645SJH50SMTR92LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS645SJH50SMTR92LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSHW-677T-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | PTS645SJH50SMTR92LFS vs DTSHW-677T-V-B |
PTS645SJM50SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS645SJH50SMTR92LFS vs PTS645SJM50SMTR92LFS |
1BT003-25300-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 3.33N, Solder Terminal, Surface Mount-straight | Foxconn | PTS645SJH50SMTR92LFS vs 1BT003-25300-003 |
PTS645SJH43SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS645SJH50SMTR92LFS vs PTS645SJH43SMTR92LFS |
KBDBKN6AULFT | KEYBOARD | C&K | PTS645SJH50SMTR92LFS vs KBDBKN6AULFT |
1BT003-26200-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 2.06N, Solder Terminal, Surface Mount-straight | Foxconn | PTS645SJH50SMTR92LFS vs 1BT003-26200-003 |
1BT003-2630L-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 3.33N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | PTS645SJH50SMTR92LFS vs 1BT003-2630L-003 |
1BT003-27300-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 3.33N, Solder Terminal, Surface Mount-straight | Foxconn | PTS645SJH50SMTR92LFS vs 1BT003-27300-003 |
PTS645VJL612LFS | PUSHBUTTON SWITCH,RIGHT ANGLE,SPST,PC TAIL TERMINAL,4 | C&K | PTS645SJH50SMTR92LFS vs PTS645VJL612LFS |
PTS645SJL43SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | PTS645SJH50SMTR92LFS vs PTS645SJL43SMTR92LFS |