| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PTV12020LAH | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 28.8W, Hybrid | PTV12020LAH vs PTV12020LAH |
Part Details for PTV12020LAH by Texas Instruments
Results Overview of PTV12020LAH by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTV12020LAH Information
PTV12020LAH by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PTV12020LAH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-20532-ND
|
DigiKey | DC DC CONVERTER 0.8-1.8V Min Qty: 1 Container: Tray |
20 Tray |
|
$32.0260 / $36.5900 | Buy Now |
|
DISTI #
595-PTV12020LAH
|
Mouser Electronics | DC/DC Converters - Through Hole 0.8-1.8V 16A 12V-In WideAdj SIP Module RoHS: Compliant | 0 |
|
$30.2300 / $33.3600 | Order Now |
|
DISTI #
86013192
|
Verical | Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 16A 12-Pin SIP Module Tray RoHS: Exempt Min Qty: 25 Package Multiple: 1 Date Code: 1801 | Americas - 71 |
|
$26.1375 / $32.6750 | Buy Now |
|
|
Bristol Electronics | Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 16A 28.8W 12-Pin SIP Module | 15 |
|
RFQ | |
|
|
Quest Components | 16 |
|
$34.8808 / $38.7564 | Buy Now | |
|
|
Rochester Electronics | DC/DC CONVERTER 1 OUT 800mV to 5V 16A 29W 12-SIP Tray RoHS: Compliant Status: Active Min Qty: 1 | 71 |
|
$20.9100 / $26.1400 | Buy Now |
|
|
Vyrian | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | 8125 |
|
RFQ |
US Tariff Estimator: PTV12020LAH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PTV12020LAH Part Data Attributes
|
|
PTV12020LAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTV12020LAH
Texas Instruments
DC-DC Regulated Power Supply Module, 1 Output, 28.8W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SFM | |
| Pin Count | 12 | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.40.95.80 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | "Ul,Iec,Csa" | |
| Control Mode | Voltage-Mode | |
| Efficiency (Main Output) | 86% | |
| Input Voltage-Max | 13.2 V | |
| Input Voltage-Min | 10.8 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-XSMA-P12 | |
| JESD-609 Code | e3 | |
| Length | 44.45 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 16 A | |
| Output Voltage-Max | 1.8 V | |
| Output Voltage-Min | 0.8 V | |
| Output Voltage-Nom | 0.8 V | |
| Package Body Material | Unspecified | |
| Package Code | SMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Output Over Current;Thermal | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 12.95 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Single | |
| Total Power Output-Max | 28.8 W | |
| Trim/Adjustable Output | Yes | |
| Width | 8.64 Mm |
Alternate Parts for PTV12020LAH
This table gives cross-reference parts and alternative options found for PTV12020LAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTV12020LAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PTV12020LAH Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the device.
-
Use a soft-start circuit to limit inrush current during startup. For shutdown, ensure a controlled shutdown sequence to prevent voltage spikes and ensure the output capacitors are fully discharged.
-
Use a common-mode choke, X-capacitors, and Y-capacitors to filter EMI. Ensure the filter components are placed close to the PTV12020LAH and the PCB layout is optimized for EMI reduction.
-
Use a combination of output capacitors with low ESR and high-frequency capacitors (e.g., ceramic or film capacitors) to minimize output voltage ripple and noise.
-
Choose input capacitors with low ESR, high ripple current rating, and a voltage rating that exceeds the maximum input voltage. X7R or X5R dielectric capacitors are recommended.