Part Details for PTZ9.1A by ROHM Semiconductor
Overview of PTZ9.1A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PTZ9.1A
PTZ9.1A CAD Models
PTZ9.1A Part Data Attributes
|
PTZ9.1A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PTZ9.1A
ROHM Semiconductor
Zener Diode, 9.05V V(Z), 6.08%, 1W, Silicon, Unidirectional, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.05 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.08% | |
Working Test Current | 40 mA |
Alternate Parts for PTZ9.1A
This table gives cross-reference parts and alternative options found for PTZ9.1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTZ9.1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1ZC39ATPA2 | DIODE 39 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | PTZ9.1A vs 1ZC39ATPA2 |
ZMY33 | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | PTZ9.1A vs ZMY33 |
JANS1N4473 | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Sensitron Semiconductors | PTZ9.1A vs JANS1N4473 |
1ZC39ATPA3 | DIODE 39 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | PTZ9.1A vs 1ZC39ATPA3 |
DZB20C | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, 1083, 2 PIN | SANYO Electric Co Ltd | PTZ9.1A vs DZB20C |
FM4753W-W | Zener Diode, 36V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | PTZ9.1A vs FM4753W-W |
PTZ8.2 | Zener Diode, 8.2V V(Z), 1W, Silicon, Unidirectional, PMDS, 2 PIN | ROHM Semiconductor | PTZ9.1A vs PTZ8.2 |
PTZ30A | Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, SURFACE MOUNT PACKAGE-2 | ROHM Semiconductor | PTZ9.1A vs PTZ30A |
NTE140A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, | NTE Electronics Inc | PTZ9.1A vs NTE140A |
SZ1A24L | Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | PTZ9.1A vs SZ1A24L |