Part Details for PTZTE2533B by ROHM Semiconductor
Overview of PTZTE2533B by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PTZTE2533B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTZTE2533BCT-ND
|
DigiKey | DIODE ZENER 35V 1W PMDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2980 In Stock |
|
$0.1475 / $0.5100 | Buy Now |
|
Future Electronics | PTZ33B Series 33 V 1 W Surface Mount Zener Diode - SOD-106 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1430 / $0.1540 | Buy Now |
DISTI #
70794398
|
Verical | Diode Zener Single 33V 6% 1000mW 2-Pin PMDS T/R Min Qty: 271 Package Multiple: 1 Date Code: 2301 | Americas - 8400 |
|
$0.2554 / $0.2900 | Buy Now |
DISTI #
43705829
|
Verical | Diode Zener Single 33V 6% 1000mW 2-Pin PMDS T/R Min Qty: 273 Package Multiple: 1 Date Code: 1728 | Americas - 2190 |
|
$0.1104 / $0.1178 | Buy Now |
DISTI #
62440403
|
Verical | Diode Zener Single 33V 6% 1000mW 2-Pin PMDS T/R Min Qty: 271 Package Multiple: 1 Date Code: 2201 | Americas - 1480 |
|
$0.2704 / $0.2900 | Buy Now |
DISTI #
64552671
|
Verical | Diode Zener Single 33V 6% 1000mW 2-Pin PMDS T/R Min Qty: 271 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$0.2704 / $0.2900 | Buy Now |
|
Quest Components | 8832 |
|
$0.2295 / $0.7650 | Buy Now | |
DISTI #
PTZTE2533B
|
TTI | Zener Diodes ZENER 1W 33V SURF.MNT. RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1440 / $0.1560 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1500-Authorized Distributor |
|
$0.1840 / $0.5200 | Buy Now |
DISTI #
C1S625900599795
|
Chip1Stop | Diode Zener Single 33V 6% 1W Automotive 2-Pin PMDS T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2190 |
|
$0.0860 / $0.1010 | Buy Now |
Part Details for PTZTE2533B
PTZTE2533B CAD Models
PTZTE2533B Part Data Attributes
|
PTZTE2533B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PTZTE2533B
ROHM Semiconductor
Zener Diode, 35V V(Z), 5.71%, 1W, Silicon, Unidirectional,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1992-11-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH SURGE WITHSTAND LEVEL | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 18 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 35 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5.71% | |
Working Test Current | 10 mA |