-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1280
|
Newark | Zener Diode, Aec-Q101, 4.7V, 1W, Do214Ac, Zener Voltage Vz Typ:4.7V, Power Dissipation Pd:1W, Diode Case Style:Do-214Ac, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Ptztf Series, Automotive Rohs Compliant: Yes |Rohm PTZTFTE254.7B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1926 |
|
$0.1500 / $0.5660 | Buy Now |
DISTI #
846-PTZTFTE254.7BCT-ND
|
DigiKey | DIODE ZENER 4.95V 1W PMDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2834 In Stock |
|
$0.1744 / $0.6000 | Buy Now |
DISTI #
PTZTFTE254.7B
|
Avnet Americas | Zener Single Diode, 4.7 V, 1 W, DO-214AC (SMA), 2 Pins, 150 °C, Surface Mount - Tape and Reel (Alt: PTZTFTE254.7B) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1768 / $0.2013 | Buy Now |
DISTI #
755-PTZTFTE254.7B
|
Mouser Electronics | Zener Diodes DIODE-ZENER RoHS: Compliant | 1127 |
|
$0.1700 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1767 | Buy Now |
|
Quest Components | 1200 |
|
$0.2740 / $0.6850 | Buy Now | |
DISTI #
PTZTFTE254.7B
|
TTI | Zener Diodes DIODE-ZENER RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 1500 |
|
$0.1370 / $0.6270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTZTFTE254.7B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PTZTFTE254.7B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.05% | |
Working Test Current | 40 mA |
This table gives cross-reference parts and alternative options found for PTZTFTE254.7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTZTFTE254.7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZVTR4.7B | Zener Diode, 4.7V V(Z), 5.05%, 1W, Silicon, Unidirectional, | ROHM Semiconductor | PTZTFTE254.7B vs PDZVTR4.7B |
KDZVTFTR4.7B | Zener Diode, | ROHM Semiconductor | PTZTFTE254.7B vs KDZVTFTR4.7B |
KDZV4.7B | Zener Diode, | ROHM Semiconductor | PTZTFTE254.7B vs KDZV4.7B |