Part Details for PUMA2US2500M-2510 by APTA Group Inc
Overview of PUMA2US2500M-2510 by APTA Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2510CGLF | Renesas Electronics Corporation | 3.3 Volt Phase-Lock Loop Clock Driver | |
2510CG | Renesas Electronics Corporation | 3.3 Volt Phase-Lock Loop Clock Driver | |
2510CGT | Renesas Electronics Corporation | 3.3 Volt Phase-Lock Loop Clock Driver |
Part Details for PUMA2US2500M-2510
PUMA2US2500M-2510 CAD Models
PUMA2US2500M-2510 Part Data Attributes
|
PUMA2US2500M-2510
APTA Group Inc
Buy Now
Datasheet
|
Compare Parts:
PUMA2US2500M-2510
APTA Group Inc
Memory Circuit, EPROM+SRAM, CMOS, CPGA66
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTA GROUP INC | |
Package Description | PGA, PGA66,11X11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | SRAM IS ORGANISED AS 32K X 16 | |
JESD-30 Code | S-CPGA-P66 | |
JESD-609 Code | e0 | |
Length | 27.33 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | EPROM+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.13 mm | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.146 mA | |
Supply Voltage-Max (Vsup) | 6.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.33 mm |