Transistors
PUMD10,115
Description: PEMD10; PUMD10 - NPN/PNP resistor-equipped transistors; R1 = 2.2 kΩ, R2 = 47 kΩ TSSOP 6-Pin

Overview of PUMD10,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for PUMD10,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components   100
  • 1 $0.2000
  • 26 $0.1000
  • 101 $0.0600
$0.0600 / $0.2000 Buy Now
Ameya Holding Limited   3000
RFQ

CAD Models for PUMD10,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PUMD10,115 by NXP Semiconductors

PUMD10,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
PLASTIC, UMT6, SC-88, 6 PIN
Pin Count
6
Manufacturer Package Code
SOT363
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.21.00.95
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 21
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
100
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN AND PNP
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PUMD10,115
    NXP Semiconductors
    PEMD10; PUMD10 - NPN/PNP resistor-equipped transistors; R1 = 2.2 kΩ, R2 = 47 kΩ TSSOP 6-Pin
    VS

Alternate Parts for PUMD10,115

This table gives cross-reference parts and alternative options found for PUMD10,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMD10,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934055239125 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMD10,115 vs 934055239125
Part Number Description Manufacturer Compare
934055239125 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMD10,115 vs 934055239125
MUN5334DW1T1 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, 6 PIN Rochester Electronics LLC PUMD10,115 vs MUN5334DW1T1
MUN5334DW1T1G Complementary Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL onsemi PUMD10,115 vs MUN5334DW1T1G
BCR08PN Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, SOT-363, 6 PIN Infineon Technologies AG PUMD10,115 vs BCR08PN
MUN5335DW1T1 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, 6 PIN Rochester Electronics LLC PUMD10,115 vs MUN5335DW1T1
MUN5335DW1T1 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, 6 PIN onsemi PUMD10,115 vs MUN5335DW1T1
MUN5331DW1T1 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, 6 PIN onsemi PUMD10,115 vs MUN5331DW1T1
MUN5331DW1T1G Complementary Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL onsemi PUMD10,115 vs MUN5331DW1T1G
RN4985 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, 2-2J1A, 6 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components PUMD10,115 vs RN4985
MUN5335DW1T1 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC PUMD10,115 vs MUN5335DW1T1

Related Parts for PUMD10,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PUMD10,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PUMD10,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PUMD10,115 would you like to use for your alert(s)?
  • Please alert me when PUMD10,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PUMD10,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PUMD10,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PUMD10,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PUMD10,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PUMD10,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: