Transistors
PUMD30,115
Description: PUMD12 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 2.2 kΩ, R2 = open@en-us TSSOP 6-Pin

Overview of PUMD30,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for PUMD30,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK4236
Newark Rf Transistor Rohs Compliant: Yes |Nexperia PUMD30,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0420
$0.0420 Buy Now
DISTI # 1727-PUMD30,115CT-ND
DigiKey TRANS PREBIAS 1NPN 1PNP 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3000
In Stock
  • 1 $0.2400
  • 10 $0.1440
  • 100 $0.0896
  • 500 $0.0657
  • 1,000 $0.0579
  • 3,000 $0.0480
  • 6,000 $0.0430
  • 9,000 $0.0405
  • 15,000 $0.0376
  • 21,000 $0.0359
  • 30,000 $0.0342
  • 75,000 $0.0306
  • 150,000 $0.0283
  • 300,000 $0.0266
$0.0266 / $0.2400 Buy Now
DISTI # PUMD30,115
Avnet Americas Trans Digital BJT NPN/PNP 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMD30,115) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 63000 Partner Stock
  • 15,823 $0.0237
  • 16,000 $0.0231
  • 32,000 $0.0224
  • 80,000 $0.0218
  • 160,000 $0.0212
  • 800,000 $0.0205
  • 1,600,000 $0.0199
$0.0199 / $0.0237 Buy Now
DISTI # PUMD30,115
Avnet Americas Trans Digital BJT NPN/PNP 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMD30,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 36,000 $0.0300
$0.0300 Buy Now
DISTI # 771-PUMD30115
Mouser Electronics Digital Transistors PUMD30/SOT363/SC-88 RoHS: Compliant 9546
  • 1 $0.2700
  • 10 $0.1820
  • 100 $0.0770
  • 1,000 $0.0470
  • 3,000 $0.0350
  • 24,000 $0.0280
  • 45,000 $0.0270
  • 99,000 $0.0260
$0.0260 / $0.2700 Buy Now
Future Electronics Bipolar Transistors - Pre-Biased TRNS DOUBL RET TAPE7 RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0285
  • 9,000 $0.0275
  • 15,000 $0.0270
  • 60,000 $0.0257
  • 90,000 $0.0250
$0.0250 / $0.0285 Buy Now
Rochester Electronics PEMD30, PUMD30 - NPN/PNP double resistor-equipped transistors RoHS: Compliant Status: Active Min Qty: 1 63000
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # PUMD30.115
TME Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50V, 0.1A Min Qty: 20 2145
  • 20 $0.0505
  • 100 $0.0453
  • 500 $0.0401
  • 3,000 $0.0361
  • 12,000 $0.0336
$0.0336 / $0.0505 Buy Now
DISTI # PUMD30,115
Avnet Silica Trans Digital BJT NPN/PNP 50V 100mA 6-Pin TSSOP T/R (Alt: PUMD30,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 12000
Buy Now
DISTI # C1S548200925805
Chip1Stop Bipolar Transistor (BJT) 6000
  • 3,000 $0.0319
  • 6,000 $0.0230
$0.0230 / $0.0319 Buy Now
DISTI # PUMD30,115
EBV Elektronik Trans Digital BJT NPN/PNP 50V 100mA 6-Pin TSSOP T/R (Alt: PUMD30,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 9000
Buy Now

CAD Models for PUMD30,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PUMD30,115 by Nexperia

PUMD30,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
SC-88, 6 PIN
Pin Count
6
Manufacturer Package Code
SOT363
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
30
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN AND PNP
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PUMD30,115
    Nexperia
    PUMD12 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 2.2 kΩ, R2 = open@en-us TSSOP 6-Pin
    VS

Alternate Parts for PUMD30,115

This table gives cross-reference parts and alternative options found for PUMD30,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMD30,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PUMD30,115 PEMD30; PUMD30 - NPN/PNP double resistor-equipped transistors; R1 = 2.2 kOhm, R2 = open TSSOP 6-Pin NXP Semiconductors PUMD30,115 vs PUMD30,115
934050170115 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMD30,115 vs 934050170115
934050170165 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMD30,115 vs 934050170165
PUMD3 Small Signal Bipolar Transistor Nexperia PUMD30,115 vs PUMD3
PUMD3,165 PEMD3; PIMD3; PUMD3 - NPN/PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 10 kΩ TSSOP 6-Pin NXP Semiconductors PUMD30,115 vs PUMD3,165
PUMD3 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMD30,115 vs PUMD3
PUMD3,115 PUMD3 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 10 kΩ, R2 = 10 kΩ@en-us TSSOP 6-Pin Nexperia PUMD30,115 vs PUMD3,115
PUMD3T/R TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMD30,115 vs PUMD3T/R
934050170135 Small Signal Bipolar Transistor Nexperia PUMD30,115 vs 934050170135
934050170165 Small Signal Bipolar Transistor Nexperia PUMD30,115 vs 934050170165
Part Number Description Manufacturer Compare
PUMD3/T2 Small Signal Bipolar Transistor Nexperia PUMD30,115 vs PUMD3/T2
PUMD3,165 PEMD3; PIMD3; PUMD3 - NPN/PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 10 kΩ TSSOP 6-Pin NXP Semiconductors PUMD30,115 vs PUMD3,165
UMD3NTN Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-88, 6 PIN ROHM Semiconductor PUMD30,115 vs UMD3NTN
PUMD30 Small Signal Bipolar Transistor Nexperia PUMD30,115 vs PUMD30
PUMD30 TRANSISTOR 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMD30,115 vs PUMD30
PUMD3,165 PUMD3 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 10 kΩ, R2 = 10 kΩ@en-us TSSOP 6-Pin Nexperia PUMD30,115 vs PUMD3,165
MUN5311DW1T1G Complementary Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL onsemi PUMD30,115 vs MUN5311DW1T1G
934050170165 Small Signal Bipolar Transistor Nexperia PUMD30,115 vs 934050170165
PUMD30,115 PEMD30; PUMD30 - NPN/PNP double resistor-equipped transistors; R1 = 2.2 kOhm, R2 = open TSSOP 6-Pin NXP Semiconductors PUMD30,115 vs PUMD30,115
PUMD3,135 PUMD3 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 10 kΩ, R2 = 10 kΩ@en-us TSSOP 6-Pin Nexperia PUMD30,115 vs PUMD3,135

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PUMD30,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PUMD30,115 by Nexperia

Select Manufacturer
Which Manufacturer of PUMD30,115 would you like to use for your alert(s)?
  • Please alert me when PUMD30,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PUMD30,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PUMD30,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PUMD30,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PUMD30,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PUMD30,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: