Part Details for PUMD30 by NXP Semiconductors
Overview of PUMD30 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PUMD30
PUMD30 CAD Models
PUMD30 Part Data Attributes
|
PUMD30
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PUMD30
NXP Semiconductors
TRANSISTOR 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-88 | |
Package Description | PLASTIC, SMD, SC-88, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PUMD30
This table gives cross-reference parts and alternative options found for PUMD30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMD30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMD3,165 | PUMD3 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 10 kΩ, R2 = 10 kΩ@en-us TSSOP 6-Pin | Nexperia | PUMD30 vs PUMD3,165 |
PUMD3T/R | Small Signal Bipolar Transistor | Nexperia | PUMD30 vs PUMD3T/R |
934050170115 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMD30 vs 934050170115 |
PUMD3 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMD30 vs PUMD3 |
934050170165 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMD30 vs 934050170165 |
PUMD3,125 | PUMD3 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 10 kΩ, R2 = 10 kΩ@en-us TSSOP 6-Pin | Nexperia | PUMD30 vs PUMD3,125 |
PUMD30,115 | PUMD12 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 2.2 kΩ, R2 = open@en-us TSSOP 6-Pin | Nexperia | PUMD30 vs PUMD30,115 |
PUMD3,115 | PEMD3; PIMD3; PUMD3 - NPN/PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 10 kΩ TSSOP 6-Pin | NXP Semiconductors | PUMD30 vs PUMD3,115 |
PUMD3,115 | PUMD3 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 10 kΩ, R2 = 10 kΩ@en-us TSSOP 6-Pin | Nexperia | PUMD30 vs PUMD3,115 |
934050170125 | Small Signal Bipolar Transistor | Nexperia | PUMD30 vs 934050170125 |