-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUMH1 - NPN/NPN resistor-equipped double transistor; R1 = 22 kΩ, R2 = 22 kΩ@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8295
|
Newark | Digital Transistor, 50V, 0.1A, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:22Kohm, No. Of Pins:6 Pin Rohs Compliant: Yes |Nexperia PUMH1,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2845 |
|
$0.0280 | Buy Now |
DISTI #
93X4638
|
Newark | Bipolar (Bjt) Array Transistor, Brt, Npn, 50 V, 200 Mw, 100 Ma, 60, Sot-363 Rohs Compliant: Yes |Nexperia PUMH1,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0290 | Buy Now |
DISTI #
1727-6298-1-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6994 In Stock |
|
$0.0280 / $0.2800 | Buy Now |
DISTI #
771-PUMH1115
|
Mouser Electronics | Digital Transistors PUMH1/SOT363/SC-88 RoHS: Compliant | 127354 |
|
$0.0240 / $0.2700 | Buy Now |
DISTI #
V36:1790_06543257
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2328 | Americas - 153000 |
|
$0.0184 / $0.0224 | Buy Now |
DISTI #
E02:0323_00017576
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2408 | Europe - 78000 |
|
$0.0176 / $0.0214 | Buy Now |
DISTI #
V72:2272_06543257
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2206 Container: Cut Strips | Americas - 27950 |
|
$0.0226 / $0.2322 | Buy Now |
DISTI #
A03:0893_00017576
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2312 | Asia - 3000 |
|
$0.0199 / $0.0209 | Buy Now |
|
Future Electronics | PUMH1 Series 40 V 100 mA Surface Mount NPN Digital Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0173 / $0.0198 | Buy Now |
|
Future Electronics | PUMH1 Series 40 V 100 mA Surface Mount NPN Digital Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0187 / $0.0214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUMH1,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMH1,115
Nexperia
PUMH1 - NPN/NPN resistor-equipped double transistor; R1 = 22 kΩ, R2 = 22 kΩ@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PUMH1,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMH1,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMH15,115 | PEMH15; PUMH15 - NPN/NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 4.7 kΩ TSSOP 6-Pin | NXP Semiconductors | PUMH1,115 vs PUMH15,115 |
PUMH18,115 | PEMH18; PUMH18 - NPN/NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 10 kΩ TSSOP 6-Pin | NXP Semiconductors | PUMH1,115 vs PUMH18,115 |
PUMH15/T2 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH1,115 vs PUMH15/T2 |
PUMH1T/R | Small Signal Bipolar Transistor | Nexperia | PUMH1,115 vs PUMH1T/R |
PUMH14 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH1,115 vs PUMH14 |
PUMH15 | Small Signal Bipolar Transistor | Nexperia | PUMH1,115 vs PUMH15 |
PUMH10 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH1,115 vs PUMH10 |
PUMH11 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMH1,115 vs PUMH11 |
PUMH15,115 | PUMH15 - NPN/NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 4.7 kΩ@en-us TSSOP 6-Pin | Nexperia | PUMH1,115 vs PUMH15,115 |
PUMH13,115 | PEMH13; PUMH13 - NPN/NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 47 kΩ TSSOP 6-Pin | NXP Semiconductors | PUMH1,115 vs PUMH13,115 |