PUMH17
Description: Small Signal Bipolar Transistor

Overview of PUMH17 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PUMH17 by Nexperia

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   6000
RFQ

CAD Models for PUMH17 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PUMH17 by Nexperia

PUMH17
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
SMALL OUTLINE, R-PDSO-G6
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Additional Feature
BUILT IN BIAS RESISTANCE RATIO IS 0.47
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
60
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PUMH17
    Nexperia
    Small Signal Bipolar Transistor
    VS

Alternate Parts for PUMH17

This table gives cross-reference parts and alternative options found for PUMH17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMH17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PUMH16/T1 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMH17 vs PUMH16/T1
PUMH15/T2 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMH17 vs PUMH15/T2
PUMH18/T1 Small Signal Bipolar Transistor Nexperia PUMH17 vs PUMH18/T1
PUMH15/T1 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMH17 vs PUMH15/T1
PUMH15,115 PUMH15 - NPN/NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 4.7 kΩ@en-us TSSOP 6-Pin Nexperia PUMH17 vs PUMH15,115
PUMH17 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMH17 vs PUMH17
PUMH18,115 PUMH18 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor; R1 = 4.7 kΩ, R2 = 10n kΩ@en-us TSSOP 6-Pin Nexperia PUMH17 vs PUMH18,115
PUMH10,115 PUMH10 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor;ntttR1 = 2.2 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin Nexperia PUMH17 vs PUMH10,115
934056189125 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMH17 vs 934056189125
PUMH14,115 PUMH14 - 50 V, 100 mA NPN/NPN resistor-equipped transistor;n R1 = 47 kΩ, R2 = open@en-us TSSOP 6-Pin Nexperia PUMH17 vs PUMH14,115
Part Number Description Manufacturer Compare
934056189125 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMH17 vs 934056189125
PUMH17/T1 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMH17 vs PUMH17/T1
PUMH1 Small Signal Bipolar Transistor Nexperia PUMH17 vs PUMH1
XP04211 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-88, 6 PIN Panasonic Electronic Components PUMH17 vs XP04211
XP4211 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, SMINI6-G1, SC-88, 6 PIN Panasonic Electronic Components PUMH17 vs XP4211
PUMH15 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PUMH17 vs PUMH15
RN1902 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SUPERMINI, 2-2J1A, US6, 6 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components PUMH17 vs RN1902
PUMH19,115 PEMH19; PUMH19 - NPN/NPN resistor-equipped transistors; R1 = 22 kOhm, R2 = open TSSOP 6-Pin NXP Semiconductors PUMH17 vs PUMH19,115
PUMH19 Small Signal Bipolar Transistor Nexperia PUMH17 vs PUMH19
PUMH1,115 PUMH1 - NPN/NPN resistor-equipped double transistor; R1 = 22 kΩ, R2 = 22 kΩ@en-us TSSOP 6-Pin Nexperia PUMH17 vs PUMH1,115

Related Parts for PUMH17

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PUMH17 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PUMH17 by Nexperia

Select Manufacturer
Which Manufacturer of PUMH17 would you like to use for your alert(s)?
  • Please alert me when PUMH17 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PUMH17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PUMH17 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PUMH17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PUMH17.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PUMH17 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: