-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, On-(on), Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8115
|
Newark | Anti Vandal Sw, Spdt, 2A, 24Vdc, Solder, Product Range:Pv4 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural, Ip Rating:Ip65 Rohs Compliant: Yes |E-Switch PV4F2B0SS-341 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5000 / $14.2400 | Buy Now |
DISTI #
EG5238-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 2A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
42 In Stock |
|
$16.3829 / $20.7200 | Buy Now |
DISTI #
612-PV4F2B0SS-341
|
Mouser Electronics | Pushbutton Switches Illuminated, Sealed Anti-vandal switch | 15 |
|
$14.9500 / $20.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$13.0900 | Buy Now |
|
Onlinecomponents.com | Switch Push Button ON (ON) SPDT Round Flat Button 2A 48VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$18.1300 / $26.4300 | Buy Now |
DISTI #
PV4F2B0SS-341
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 2A/24VDC, IP65, ON-(ON) Min Qty: 1 | 0 |
|
$19.7300 / $22.2000 | RFQ |
DISTI #
2844159
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.3198 / $22.9194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV4F2B0SS-341
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV4F2B0SS-341
E-Switch Inc
Pushbutton Switch, SPDT, On-(on), Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | E-Switch | |
Actuator Finish | STAINLESS STEEL | |
Actuator Length | 0.079 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | BASE VOLTAGE BLUE RING LENS | |
Body Length or Diameter | 16.9926 mm | |
Bushing Diameter | 0.693 inch | |
Bushing Type | M19P1 | |
Center Contact Material | SILVER CADMIUM OXIDE | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |