Part Details for PV4F2Y0SS-241 by E-Switch Inc
Overview of PV4F2Y0SS-241 by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PV4F2Y0SS-241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3574
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV4F2Y0SS-241 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7600 / $38.9000 | Buy Now |
DISTI #
PV4F2Y0SS-241-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 2A 24V Min Qty: 40 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5978 | Buy Now |
DISTI #
612-PV4F2Y0SS-241
|
Mouser Electronics | Pushbutton Switches Illuminated, Sealed Anti-vandal switch RoHS: Compliant | 0 |
|
$26.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks | 0 |
|
$21.5200 | Buy Now |
DISTI #
69080605
|
Verical | PV4F2Y0SS-241 Min Qty: 2 Package Multiple: 1 Date Code: 2246 | Americas - 26 |
|
$46.5790 / $57.7975 | Buy Now |
DISTI #
PV4F2Y0SS-241
|
TME | Switch: vandal resistant, Pos: 2, on panel Min Qty: 40 | 0 |
|
$27.3900 | RFQ |
|
Master Electronics | Switch Pushbutton DPST 2A 48V RoHS: Compliant |
27 In Stock |
|
$27.4200 / $45.6600 | Buy Now |