Part Details for PVB3-D24-S5-D1 by CUI Inc
Overview of PVB3-D24-S5-D1 by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4950-2YCP-EBZ | Analog Devices | ADA4950-2YCP-EBZ_A02287_EB-D24 |
Part Details for PVB3-D24-S5-D1
PVB3-D24-S5-D1 CAD Models
PVB3-D24-S5-D1 Part Data Attributes
|
PVB3-D24-S5-D1
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PVB3-D24-S5-D1
CUI Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-24/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-T10 | |
Length | 31.6 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
Alternate Parts for PVB3-D24-S5-D1
This table gives cross-reference parts and alternative options found for PVB3-D24-S5-D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVB3-D24-S5-D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQP3-D24-S5-M | Power Supply Module | CUI Inc | PVB3-D24-S5-D1 vs PQP3-D24-S5-M |
SUS32405C-G | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, DIP-6 | Cosel USA Inc | PVB3-D24-S5-D1 vs SUS32405C-G |
PQB3-D24-S5-D1 | DC-DC Regulated Power Supply Module | CUI Inc | PVB3-D24-S5-D1 vs PQB3-D24-S5-D1 |
SUS32405C | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, DIP-6 | Cosel USA Inc | PVB3-D24-S5-D1 vs SUS32405C |
PQP3-D24-S5-D | Power Supply Module | CUI Inc | PVB3-D24-S5-D1 vs PQP3-D24-S5-D |
PYBJ3-D24-S5-M | Power Supply Module | CUI Inc | PVB3-D24-S5-D1 vs PYBJ3-D24-S5-M |
PYBJ3-D24-S5-OD | Power Supply Module | CUI Inc | PVB3-D24-S5-D1 vs PYBJ3-D24-S5-OD |
PQP3-D24-S5-M-TR | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | CUI Inc | PVB3-D24-S5-D1 vs PQP3-D24-S5-M-TR |
PVB3-D24-S5-D | 5 Vdc, 0.6 A, 3 W, 18~36 Vdc Input Range | CUI Inc | PVB3-D24-S5-D1 vs PVB3-D24-S5-D |
VAWQ3-Q24-S5H | 5 Vdc, 0.6 A, 3 W, 9~36 Vdc Input Range | CUI Inc | PVB3-D24-S5-D1 vs VAWQ3-Q24-S5H |