Part Details for PVG3K103C01R00 by Bourns Inc
Overview of PVG3K103C01R00 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PVG3K103C01R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-PVG3K103C01R00CT-ND
|
DigiKey | TRIMMER 10K OHM 0.25W GW BOT ADJ Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
720 In Stock |
|
$1.3332 / $2.9300 | Buy Now |
DISTI #
PVG3K103C01R00
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: PVG3K103C01R00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.2496 | Buy Now |
DISTI #
652-PVG3K103C01R00
|
Mouser Electronics | Trimmer Resistors - SMD TRIMMER - SMD 3MM SQ ST CERMET K-WING RoHS: Compliant | 1687 |
|
$1.3300 / $2.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0700 / $1.2600 | Buy Now | |
DISTI #
PVG3K103C01R00
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: PVG3K103C01R00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.2496 | Buy Now |
DISTI #
PVG3K103C01R00
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: PVG3K103C01R00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.2496 | Buy Now |
|
Master Electronics | 0 |
|
$1.0700 / $1.2600 | Buy Now |
Part Details for PVG3K103C01R00
PVG3K103C01R00 CAD Models
PVG3K103C01R00 Part Data Attributes
|
PVG3K103C01R00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PVG3K103C01R00
Bourns Inc
Trimmer, Cermet, 0.25W, 10000ohm, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.6 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 20% |