-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8974
|
Newark | Ssr, Photo Mosfet, 8V, 10 Ua, Contact Form:Dpst-No (2 Form A), Load Type:-, Load Voltage Max:-, Load Current:10Μa, Mosfet Relay Package Style:Dip-8 (4-Pin Used), Relay Mounting:Through Hole, Relay Terminals:Pc Pin, No. Of Pins:8 Rohs Compliant: Yes |Infineon PVI1050NPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$6.5100 / $11.5600 | Buy Now |
DISTI #
448-PVI1050NPBF-ND
|
DigiKey | OPTOISO 2.5KV 2CH PHVOLT 8DIP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1392 In Stock |
|
$5.7943 / $11.6800 | Buy Now |
DISTI #
PVI1050NPBF
|
Avnet Americas | Optocoupler DC-IN 2-CH Linear Photovoltaic DC-OUT 8-Pin PDIP - Rail/Tube (Alt: PVI1050NPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 3390 |
|
RFQ | |
|
Future Electronics | PVI-N Series 10 V 8 uA 2 Channel Photovoltaic Isolator Through Hole - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$5.6700 / $5.7500 | Buy Now |
|
Rochester Electronics | PVI1050 - Dual Channel 5-10 Volt Output Photovoltaic Isolator RoHS: Compliant Status: Active Min Qty: 1 | 1514 |
|
$5.4700 / $6.4400 | Buy Now |
DISTI #
SP001543294
|
EBV Elektronik | Optocoupler DC-IN 2-CH Linear Photovoltaic DC-OUT 8-Pin PDIP (Alt: SP001543294) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVI1050NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVI1050NPBF
Infineon Technologies AG
Optoelectronic Device, LEAD FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Infineon | |
Configuration | SEPARATE, 2 ELEMENTS | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for PVI1050NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVI1050NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVI1050NPBF | Optoelectronic Device, LEAD FREE, PLASTIC, DIP-8 | International Rectifier | PVI1050NPBF vs PVI1050NPBF |