-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0436
|
Newark | Photovoltaic Isolator, 2 Ch, Smd, No. Of Channels:2 Channel, Optocoupler Case Style:Smd, No. Of Pins:8Pins, Isolation Voltage:2.5Kv, Product Range:Pvi Series, Svhc:No Svhc (15-Jan-2019), Msl:Msl 4 - 72 Hours Rohs Compliant: Yes |Infineon PVI1050NS-TPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 409 |
|
$6.0200 / $12.1500 | Buy Now |
DISTI #
448-PVI1050NS-TPBFCT-ND
|
DigiKey | OPTOISO 2.5KV 2CH PHVOLT 8-SMT Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
735 In Stock |
|
$5.7943 / $11.6800 | Buy Now |
|
Future Electronics | PVI-N Series 10 V 8 uA 2 Channel Photovoltaic Isolator SMT - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$5.8200 | Buy Now |
|
Future Electronics | PVI-N Series 10 V 8 uA 2 Channel Photovoltaic Isolator SMT - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$5.9300 | Buy Now |
DISTI #
IRCOUP2379
|
Rutronik | Photo Voltaic Isolator SMT-8 RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel |
Stock DE - 2250 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.3500 / $6.6800 | Buy Now |
|
Chips Pulse Industry Limited | SMT8 Pre-ordered transistors RoHS Purchase Online, Ship Immediately | 12 |
|
$9.6685 / $10.1695 | Buy Now |
DISTI #
SP001550008
|
EBV Elektronik | Optocoupler DC-IN 2-CH Linear Photovoltaic DC-OUT 8-Pin PDIP SMT T/R (Alt: SP001550008) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3132248
|
element14 Asia-Pacific | PHOTOVOLTAIC ISOLATOR, 2 CH, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1237 |
|
$8.5812 | Buy Now |
DISTI #
3132248RL
|
element14 Asia-Pacific | PHOTOVOLTAIC ISOLATOR, 2 CH, SMD RoHS: Compliant Min Qty: 1 Container: Reel | 1237 |
|
$8.5812 | Buy Now |
DISTI #
3132248RL
|
Farnell | PHOTOVOLTAIC ISOLATOR, 2 CH, SMD RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Reel | 409 |
|
$6.6812 / $8.3703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVI1050NS-TPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVI1050NS-TPBF
Infineon Technologies AG
Optoelectronic Device, LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SEPARATE, 2 ELEMENTS | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
This table gives cross-reference parts and alternative options found for PVI1050NS-TPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVI1050NS-TPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVI1050NSPBF | Optoelectronic Device, LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-8 | Infineon Technologies AG | PVI1050NS-TPBF vs PVI1050NSPBF |
PVI1050NS | Optoelectronic Device, PLASTIC, SURFACE MOUNT PACKAGE-8 | Infineon Technologies AG | PVI1050NS-TPBF vs PVI1050NS |
PVI1050NS | Optoelectronic Device, PLASTIC, SURFACE MOUNT PACKAGE-8 | International Rectifier | PVI1050NS-TPBF vs PVI1050NS |
PVI1050NSPBF | Optoelectronic Device, LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-8 | International Rectifier | PVI1050NS-TPBF vs PVI1050NSPBF |