PWC-PWC08051101FELT
TT Electronics Resistors
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,

Overview of PWC-PWC08051101FELT by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PWC-PWC08051101FELT by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWC-PWC08051101FELT by TT Electronics Resistors

PWC-PWC08051101FELT
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
1100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. PWC-PWC08051101FELT
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,
    VS

Alternate Parts for PWC-PWC08051101FELT

This table gives cross-reference parts and alternative options found for PWC-PWC08051101FELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC-PWC08051101FELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWC-PWC0805LF1101FELT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, TT Electronics Resistors PWC-PWC08051101FELT vs PWC-PWC0805LF1101FELT
PWC0805AS-1K1FT1 Res,SMT,Thick Film,1.1K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case TT Electronics Welwyn Components PWC-PWC08051101FELT vs PWC0805AS-1K1FT1
PWC0805AS-1K1FT1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PWC-PWC08051101FELT vs PWC0805AS-1K1FT1
MP001439 Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SPC Multicomp PWC-PWC08051101FELT vs MP001439
PWC0805AS-1K1FPB Res,SMT,Thick Film,1.1K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case TT Electronics Welwyn Components PWC-PWC08051101FELT vs PWC0805AS-1K1FPB
CRGH0805F1K1 RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 1100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TE Connectivity PWC-PWC08051101FELT vs CRGH0805F1K1
PWC0805AS-1K1FI Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PWC-PWC08051101FELT vs PWC0805AS-1K1FI
PWC0805-1K1FPB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PWC-PWC08051101FELT vs PWC0805-1K1FPB
HP05W3F1101TEE Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC-PWC08051101FELT vs HP05W3F1101TEE
PWC08051K1FT1 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1100ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components PWC-PWC08051101FELT vs PWC08051K1FT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWC-PWC08051101FELT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWC-PWC08051101FELT by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of PWC-PWC08051101FELT would you like to use for your alert(s)?
  • Please alert me when PWC-PWC08051101FELT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWC-PWC08051101FELT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWC-PWC08051101FELT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWC-PWC08051101FELT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWC-PWC08051101FELT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWC-PWC08051101FELT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: