Part Details for PWC-PWC08051582FELT by TT Electronics Resistors
Overview of PWC-PWC08051582FELT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC-PWC08051582FELT
PWC-PWC08051582FELT CAD Models
PWC-PWC08051582FELT Part Data Attributes
|
PWC-PWC08051582FELT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC-PWC08051582FELT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PWC-PWC08051582FELT
This table gives cross-reference parts and alternative options found for PWC-PWC08051582FELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC-PWC08051582FELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805AS-15K8FT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC-PWC08051582FELT vs PWC0805AS-15K8FT1 |
PWC080515K8FT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 15800ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC-PWC08051582FELT vs PWC080515K8FT1 |
PWC0805AS-15K8FI | Res,SMT,Thick Film,15.8K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | PWC-PWC08051582FELT vs PWC0805AS-15K8FI |
HP05W3F1582T5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | PWC-PWC08051582FELT vs HP05W3F1582T5E |
PWC0805AS-15K8FPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC-PWC08051582FELT vs PWC0805AS-15K8FPB |
PWC0805-15K8FI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC-PWC08051582FELT vs PWC0805-15K8FI |
PWC0805-15K8FPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC-PWC08051582FELT vs PWC0805-15K8FPB |
CRGH0805F15K8 | Fixed Resistor, Thick Film, 0.33W, 15800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | PWC-PWC08051582FELT vs CRGH0805F15K8 |
PWC0805AS-15K8FPB | Res,SMT,Thick Film,15.8K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | PWC-PWC08051582FELT vs PWC0805AS-15K8FPB |
PWC0805AS-15K8FT1 | Res,SMT,Thick Film,15.8K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | PWC-PWC08051582FELT vs PWC0805AS-15K8FT1 |