Part Details for PWC-PWC08052204JELT by TT Electronics Resistors
Overview of PWC-PWC08052204JELT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC-PWC08052204JELT
PWC-PWC08052204JELT CAD Models
PWC-PWC08052204JELT Part Data Attributes:
|
PWC-PWC08052204JELT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC-PWC08052204JELT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for PWC-PWC08052204JELT
This table gives cross-reference parts and alternative options found for PWC-PWC08052204JELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC-PWC08052204JELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGH0805J2M2 | Fixed Resistor, Thick Film, 0.33W, 2200000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | PWC-PWC08052204JELT vs CRGH0805J2M2 |
HP05W3J0225TEE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 2200000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC-PWC08052204JELT vs HP05W3J0225TEE |
HP05W3J0225T5E | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | PWC-PWC08052204JELT vs HP05W3J0225T5E |
PWC0805AS-2M2JT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC-PWC08052204JELT vs PWC0805AS-2M2JT1 |
MCHP05W4J0225T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | PWC-PWC08052204JELT vs MCHP05W4J0225T5E |
PWC0805AS-2M2JI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC-PWC08052204JELT vs PWC0805AS-2M2JI |
MCHP05W4J2204T5E | RES,SMT,THICK FILM,2.2M OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SPC Multicomp | PWC-PWC08052204JELT vs MCHP05W4J2204T5E |
PWC-PWC0805LF2204JELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | PWC-PWC08052204JELT vs PWC-PWC0805LF2204JELT |