Part Details for PWC-PWC0805LF3904JELT by TT Electronics Resistors
Overview of PWC-PWC0805LF3904JELT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC-PWC0805LF3904JELT
PWC-PWC0805LF3904JELT CAD Models
PWC-PWC0805LF3904JELT Part Data Attributes
|
PWC-PWC0805LF3904JELT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC-PWC0805LF3904JELT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for PWC-PWC0805LF3904JELT
This table gives cross-reference parts and alternative options found for PWC-PWC0805LF3904JELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC-PWC0805LF3904JELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP05W3J0395T4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3900000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC-PWC0805LF3904JELT vs HP05W3J0395T4E |
PS05W3J0395T5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3900000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC-PWC0805LF3904JELT vs PS05W3J0395T5E |
PWC0805-3M9JI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC-PWC0805LF3904JELT vs PWC0805-3M9JI |
PWC0805-3M9JPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC-PWC0805LF3904JELT vs PWC0805-3M9JPB |
MCHP05W4J3904T5E | RES,SMT,THICK FILM,3.9M OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SPC Multicomp | PWC-PWC0805LF3904JELT vs MCHP05W4J3904T5E |
CRGH0805J3M9 | Fixed Resistor, Thick Film, 0.33W, 3900000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | PWC-PWC0805LF3904JELT vs CRGH0805J3M9 |
HP05W3J0395T5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3900000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | PWC-PWC0805LF3904JELT vs HP05W3J0395T5E |
PWC0805AS-3M9JPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC-PWC0805LF3904JELT vs PWC0805AS-3M9JPB |
HP05W3J0395TCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3900000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC-PWC0805LF3904JELT vs HP05W3J0395TCE |