Part Details for PWC0805-1.33KD by TT Electronics Resistors
Overview of PWC0805-1.33KD by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC0805-1.33KD
PWC0805-1.33KD CAD Models
PWC0805-1.33KD Part Data Attributes
|
PWC0805-1.33KD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC0805-1.33KD
TT Electronics Resistors
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 1330ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Manufacturer Series | PWC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for PWC0805-1.33KD
This table gives cross-reference parts and alternative options found for PWC0805-1.33KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-1.33KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW20K1331DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-1.33KD vs RMGW20K1331DTP |
PWC-PWC0805-1K33-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805-1.33KD vs PWC-PWC0805-1K33-D |
MC0805-1331-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | PWC0805-1.33KD vs MC0805-1331-DB101W |
MC0805-1331-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | PWC0805-1.33KD vs MC0805-1331-DT101Q |
WCR0805Z1K33D | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 1330ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC0805-1.33KD vs WCR0805Z1K33D |
PWC0805Z1K33D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805-1.33KD vs PWC0805Z1K33D |
MC0805P-1331-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | PWC0805-1.33KD vs MC0805P-1331-DB101Q |
PWC-PWC0805LF-1K33-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TT Electronics Resistors | PWC0805-1.33KD vs PWC-PWC0805LF-1K33-D |
MC0805W-1331-DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RCD Components Inc | PWC0805-1.33KD vs MC0805W-1331-DB |
CR101331D-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | PWC0805-1.33KD vs CR101331D-13 |