Part Details for PWC0805-1K65F by TT Electronics Resistors
Overview of PWC0805-1K65F by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC0805-1K65F
PWC0805-1K65F CAD Models
PWC0805-1K65F Part Data Attributes
|
PWC0805-1K65F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC0805-1K65F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | PWC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PWC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PWC0805-1K65F
This table gives cross-reference parts and alternative options found for PWC0805-1K65F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-1K65F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC20K1651FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-1K65F vs RMC20K1651FTP |
CRGCQ0805F1K65 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | PWC0805-1K65F vs CRGCQ0805F1K65 |
ERJU06F1651V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | PWC0805-1K65F vs ERJU06F1651V |
PWC0805-1K65F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1650ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC0805-1K65F vs PWC0805-1K65F |
RMGW20K1651FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-1K65F vs RMGW20K1651FTP |
0805WAF1651T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-1K65F vs 0805WAF1651T5E |
HQ05S8F1651T4E | Fixed Resistor, 0.125W, 1650ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-1K65F vs HQ05S8F1651T4E |
HQ05WAF1651T4E | Fixed Resistor, 0.1W, 1650ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-1K65F vs HQ05WAF1651T4E |
PWC-PWC0805LF-1651-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1650ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | PWC0805-1K65F vs PWC-PWC0805LF-1651-F |
MCR10FZHF1651 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1650ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | PWC0805-1K65F vs MCR10FZHF1651 |