Part Details for PWC0805-21K5DPB by TT Electronics Resistors
Overview of PWC0805-21K5DPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC0805-21K5DPB
PWC0805-21K5DPB CAD Models
PWC0805-21K5DPB Part Data Attributes
|
PWC0805-21K5DPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC0805-21K5DPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for PWC0805-21K5DPB
This table gives cross-reference parts and alternative options found for PWC0805-21K5DPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-21K5DPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESR10EZPD2152 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | PWC0805-21K5DPB vs ESR10EZPD2152 |
PWC0805AS-21K5DT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805-21K5DPB vs PWC0805AS-21K5DT1 |
PWC0805AS-21K5DPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805-21K5DPB vs PWC0805AS-21K5DPB |
PWC080521K5DI | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 21500ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC0805-21K5DPB vs PWC080521K5DI |
PWC0805AS-21K5DPB | Res,SMT,Thick Film,21.5K Ohms,150WV,.5% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | PWC0805-21K5DPB vs PWC0805AS-21K5DPB |
PWC080521K5DT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 21500ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC0805-21K5DPB vs PWC080521K5DT1 |
PWC-PWC08052152DELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | PWC0805-21K5DPB vs PWC-PWC08052152DELT |
PWC0805-21K5DT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805-21K5DPB vs PWC0805-21K5DT1 |