Part Details for PWC0805-3K24F by TT Electronics Welwyn Components
Overview of PWC0805-3K24F by TT Electronics Welwyn Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC0805-3K24F
PWC0805-3K24F CAD Models
PWC0805-3K24F Part Data Attributes
|
PWC0805-3K24F
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PWC0805-3K24F
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 3240ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | PWC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PWC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PWC0805-3K24F
This table gives cross-reference parts and alternative options found for PWC0805-3K24F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-3K24F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS2012F3241CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | PWC0805-3K24F vs RCS2012F3241CS |
MCR10FZHF3241 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 3240ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | PWC0805-3K24F vs MCR10FZHF3241 |
0805W8F3241T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-3K24F vs 0805W8F3241T5E |
HQ05S8F3241T5E | Fixed Resistor, 0.125W, 3240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-3K24F vs HQ05S8F3241T5E |
MCR10QZHF3241 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 3240ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | PWC0805-3K24F vs MCR10QZHF3241 |
HQ05S8F3241TEE | Fixed Resistor, 0.125W, 3240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-3K24F vs HQ05S8F3241TEE |
HQ05WAF3241T5E | Fixed Resistor, 0.1W, 3240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-3K24F vs HQ05WAF3241T5E |
HQ05WAF3241TCE | Fixed Resistor, 0.1W, 3240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-3K24F vs HQ05WAF3241TCE |
HQ05S8F3241T4E | Fixed Resistor, 0.125W, 3240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-3K24F vs HQ05S8F3241T4E |