Part Details for PWC0805-470RJPB by TT Electronics Resistors
Overview of PWC0805-470RJPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC0805-470RJPB
PWC0805-470RJPB CAD Models
PWC0805-470RJPB Part Data Attributes
|
PWC0805-470RJPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC0805-470RJPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for PWC0805-470RJPB
This table gives cross-reference parts and alternative options found for PWC0805-470RJPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-470RJPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP05W3J0471T4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 470ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-470RJPB vs HP05W3J0471T4E |
CRGH0805J470R | Fixed Resistor, Thick Film, 0.33W, 470ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | PWC0805-470RJPB vs CRGH0805J470R |
HPWC0805470RJT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805-470RJPB vs HPWC0805470RJT1 |
HP05W3J0471TEE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 470ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-470RJPB vs HP05W3J0471TEE |
PWC0805AS-470RJPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805-470RJPB vs PWC0805AS-470RJPB |
HPWC0805470RJPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805-470RJPB vs HPWC0805470RJPB |
RPC20471JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | PWC0805-470RJPB vs RPC20471JTP |
CRGP0805J470R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | PWC0805-470RJPB vs CRGP0805J470R |
PWC0805AS-470RJT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805-470RJPB vs PWC0805AS-470RJT1 |
PWC0805470RJI | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 470ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC0805-470RJPB vs PWC0805470RJI |