Part Details for PWL3X03PDP by AUK Contractors Co Ltd
Overview of PWL3X03PDP by AUK Contractors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWL3X03PDP
PWL3X03PDP CAD Models
PWL3X03PDP Part Data Attributes
|
PWL3X03PDP
AUK Contractors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PWL3X03PDP
AUK Contractors Co Ltd
Board Connector, 9 Contact(s), 3 Row(s), Male, Straight, 0.264 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AUK CONTRACTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.85 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.85 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 5000VAC V | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.264 inch | |
Mating Contact Row Spacing | 0.264 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.7056 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 6.7056 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for PWL3X03PDP
This table gives cross-reference parts and alternative options found for PWL3X03PDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWL3X03PDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185-2-020-1-NTX-BT1 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | PWL3X03PDP vs 185-2-020-1-NTX-BT1 |
185-2-020-1-NTX-BT0 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | PWL3X03PDP vs 185-2-020-1-NTX-BT0 |
C6350WV-F-3X03PMV2 | Board Connector, 9 Contact(s), 3 Row(s), Male, Straight, 0.25 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | PWL3X03PDP vs C6350WV-F-3X03PMV2 |
L3X03P | Board Connector, 9 Contact(s), 3 Row(s), Male, 0.244 inch Pitch, Crimp Terminal, Locking, Receptacle | AUK Contractors Co Ltd | PWL3X03PDP vs L3X03P |
185-2-020-1-NTX-BR1 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | PWL3X03PDP vs 185-2-020-1-NTX-BR1 |
75836-0205 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Locking, Gray Insulator | Molex | PWL3X03PDP vs 75836-0205 |
185-1-020-1-NTX-BT0 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | PWL3X03PDP vs 185-1-020-1-NTX-BT0 |
75836-0203 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Locking, Gray Insulator | Molex | PWL3X03PDP vs 75836-0203 |
75836-0204 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, | Molex | PWL3X03PDP vs 75836-0204 |
185-2-020-1-NTX-BR0 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | PWL3X03PDP vs 185-2-020-1-NTX-BR0 |