Part Details for PWR-82330-350L by Data Device Corporation
Overview of PWR-82330-350L by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR-82330-350L
PWR-82330-350L CAD Models
PWR-82330-350L Part Data Attributes:
|
PWR-82330-350L
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
PWR-82330-350L
Data Device Corporation
Brushless DC Motor Controller, 10A, Hybrid, 2.6 X 1.4 INCH, 0.25 INCH HEIGHT, DIP-50
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-XDIP-P50 | |
JESD-609 Code | e0 | |
Length | 66.04 mm | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max (Vsup) | 100 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 28 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 30.48 mm |