Filter Your Search
1 - 1 of 1 results
|
PWR-82330-350L
Data Device Corporation
|
Check for Price | No | Obsolete | 28 V | NO | 10 A | BRUSHLESS DC MOTOR CONTROLLER | HYBRID | 1 | 100 V | 12 V | COMMERCIAL | R-XDIP-P50 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 | 50 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 66.04 mm | 6.35 mm | 30.48 mm | DATA DEVICE CORP | DIP | DIP, | 50 | compliant | EAR99 | 8542.39.00.01 |