Part Details for PWR10F3323TEW by Cal-Chip Electronics
Overview of PWR10F3323TEW by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR10F3323TEW
PWR10F3323TEW CAD Models
PWR10F3323TEW Part Data Attributes
|
PWR10F3323TEW
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR10F3323TEW
Cal-Chip Electronics
Fixed Resistor, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PWR10F3323TEW
This table gives cross-reference parts and alternative options found for PWR10F3323TEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR10F3323TEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-3323-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | PWR10F3323TEW vs CR21-3323-FK |
CDF0805332K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | PWR10F3323TEW vs CDF0805332K1%100PPM/KNP5 |
RK73H2ALTPD3323F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | PWR10F3323TEW vs RK73H2ALTPD3323F |
CTTKFR0805FTE3323 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | PWR10F3323TEW vs CTTKFR0805FTE3323 |
RC0805F3323-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | PWR10F3323TEW vs RC0805F3323-07-T70 |
RK73H2AXBK3323F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | PWR10F3323TEW vs RK73H2AXBK3323F |
MC08053323FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | PWR10F3323TEW vs MC08053323FT |
CR21-3323-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | PWR10F3323TEW vs CR21-3323-FL |
NMCT0805FT332K | RESISTOR, 0.125W, 1%, 100ppm, 332000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PWR10F3323TEW vs NMCT0805FT332K |
CAS10F3323CT | Fixed Resistor, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | PWR10F3323TEW vs CAS10F3323CT |