Part Details for PWR10J2701TEW by Cal-Chip Electronics
Overview of PWR10J2701TEW by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR10J2701TEW
PWR10J2701TEW CAD Models
PWR10J2701TEW Part Data Attributes
|
PWR10J2701TEW
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR10J2701TEW
Cal-Chip Electronics
Fixed Resistor, 0.125W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for PWR10J2701TEW
This table gives cross-reference parts and alternative options found for PWR10J2701TEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR10J2701TEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC08052K75% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | PWR10J2701TEW vs RMC08052K75% |
NRC-AS10J272TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | PWR10J2701TEW vs NRC-AS10J272TRF |
NRC-AS10J272TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | PWR10J2701TEW vs NRC-AS10J272TRQYF |
CR0805T100W2.7K+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | PWR10J2701TEW vs CR0805T100W2.7K+-5% |
NMCR0805JT2K70 | RES,SMT,THICK FILM,2.7K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | PWR10J2701TEW vs NMCR0805JT2K70 |
RC0805JR-102K7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | PWR10J2701TEW vs RC0805JR-102K7L |
CRA08052K7-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | PWR10J2701TEW vs CRA08052K7-5%100PPM/KNS |
WR08X272JGLJ | Fixed Resistor, 0.125W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | PWR10J2701TEW vs WR08X272JGLJ |
RCM2012J272ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | PWR10J2701TEW vs RCM2012J272ES |
WR08X272JTLJ | Fixed Resistor, 0.125W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | PWR10J2701TEW vs WR08X272JTLJ |