Part Details for PWR12F5104TEO by Cal-Chip Electronics
Overview of PWR12F5104TEO by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR12F5104TEO
PWR12F5104TEO CAD Models
PWR12F5104TEO Part Data Attributes
|
PWR12F5104TEO
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR12F5104TEO
Cal-Chip Electronics
Fixed Resistor, 0.3333W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR12F5104TEO
This table gives cross-reference parts and alternative options found for PWR12F5104TEO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR12F5104TEO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206W4F5104T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | PWR12F5104TEO vs 1206W4F5104T5E |
RC1206FR-105M1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | PWR12F5104TEO vs RC1206FR-105M1 |
9C12063A5104FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | PWR12F5104TEO vs 9C12063A5104FKPFT |
232272915105 | RESISTOR, 0.25W, 1%, 100ppm, 5100000ohm, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | PWR12F5104TEO vs 232272915105 |
CRCW12065104F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 5100000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | PWR12F5104TEO vs CRCW12065104F100RT1-E3 |
RC1206FR-075M1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | PWR12F5104TEO vs RC1206FR-075M1 |
CR1206-4W-5104FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | PWR12F5104TEO vs CR1206-4W-5104FT-13 |
RCS3216F515CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | PWR12F5104TEO vs RCS3216F515CS |
WR12W5104FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | PWR12F5104TEO vs WR12W5104FQL |
CR1206-4W-5104FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | PWR12F5104TEO vs CR1206-4W-5104FPT-13 |