Part Details for PWR12F88R7TEO by Cal-Chip Electronics
Overview of PWR12F88R7TEO by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR12F88R7TEO
PWR12F88R7TEO CAD Models
PWR12F88R7TEO Part Data Attributes:
|
PWR12F88R7TEO
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR12F88R7TEO
Cal-Chip Electronics
Fixed Resistor, 0.3333W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 88.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR12F88R7TEO
This table gives cross-reference parts and alternative options found for PWR12F88R7TEO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR12F88R7TEO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FPF--88R7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | PWR12F88R7TEO vs CR-06FPF--88R7 |
RMEF1206FT88R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | PWR12F88R7TEO vs RMEF1206FT88R7 |
WR12X88R7FDLV | Fixed Resistor, 0.25W, 88.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | PWR12F88R7TEO vs WR12X88R7FDLV |
NRCS12F88R7TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | PWR12F88R7TEO vs NRCS12F88R7TRF |
RMCS1/888.71%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PWR12F88R7TEO vs RMCS1/888.71%R |
RMC-1888R7FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | PWR12F88R7TEO vs RMC-1888R7FR |
FCF06FT-88R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | PWR12F88R7TEO vs FCF06FT-88R7 |
RK73H2BXTED88R7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | PWR12F88R7TEO vs RK73H2BXTED88R7F |
CR1206-FX-88R7EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | PWR12F88R7TEO vs CR1206-FX-88R7EPF |
232272918879L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | PWR12F88R7TEO vs 232272918879L |