Part Details for PWR13FTEQ2371 by Viking Tech Corp
Overview of PWR13FTEQ2371 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR13FTEQ2371
PWR13FTEQ2371 CAD Models
PWR13FTEQ2371 Part Data Attributes:
|
PWR13FTEQ2371
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PWR13FTEQ2371
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR13FTEQ2371
This table gives cross-reference parts and alternative options found for PWR13FTEQ2371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR13FTEQ2371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPGW35K2371FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR13FTEQ2371 vs RPGW35K2371FB |
RMCH35K2371FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR13FTEQ2371 vs RMCH35K2371FB |
CPW40-2371-FL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | PWR13FTEQ2371 vs CPW40-2371-FL |
RMCH35K2371FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR13FTEQ2371 vs RMCH35K2371FTE |
RPCH35K2371FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR13FTEQ2371 vs RPCH35K2371FTE |
RPC1210FT2K37-HP | Fixed Resistor, Thick Film, 0.75W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | PWR13FTEQ2371 vs RPC1210FT2K37-HP |
RPCH35K2371FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR13FTEQ2371 vs RPCH35K2371FB |
RBX35K2371FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR13FTEQ2371 vs RBX35K2371FB |