Part Details for PWR14F1332TEQ by Cal-Chip Electronics
Overview of PWR14F1332TEQ by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR14F1332TEQ
PWR14F1332TEQ CAD Models
PWR14F1332TEQ Part Data Attributes
|
PWR14F1332TEQ
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR14F1332TEQ
Cal-Chip Electronics
Fixed Resistor, 0.75W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR14F1332TEQ
This table gives cross-reference parts and alternative options found for PWR14F1332TEQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR14F1332TEQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH35K1332FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR14F1332TEQ vs RMCH35K1332FB |
RPGW35K1332FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR14F1332TEQ vs RPGW35K1332FB |
RBX35K1332FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR14F1332TEQ vs RBX35K1332FB |
ACTH001210-1332FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | PWR14F1332TEQ vs ACTH001210-1332FTP |
RPCH35K1332FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR14F1332TEQ vs RPCH35K1332FTE |
RMCH35K1332FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | PWR14F1332TEQ vs RMCH35K1332FTE |